Headers, Male Pins

Results: 7
Manufacturer
Harwin Inc.Samtec Inc.
Series
Datamate J-TekDatamate L-TekDatamate Mix-TekTiger Eye™ TFML
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.157" (4.00mm)
Number of Positions
246 (4 + 2 Power)101416
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch LockThreaded
Contact Length - Mating
0.134" (3.39mm)-
Contact Length - Post
0.075" (1.91mm)0.118" (3.00mm)0.128" (3.25mm)0.130" (3.30mm)0.138" (3.50mm)
Insulation Height
0.218" (5.55mm)0.219" (5.56mm)0.220" (5.60mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)29.5µin (0.75µm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyester, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating FlangeKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Current Rating (Amps)
2.2A20A-
Voltage Rating
120V800V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5001605
M80-5001605
CONN HEADER VERT 16POS 2MM
Harwin Inc.
800
In Stock
1 : ¥104.27000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
732
In Stock
1 : ¥175.61000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
115
In Stock
1 : ¥199.75000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6 (4 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
272
In Stock
1 : ¥513.53000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.138" (3.50mm)
-
0.218" (5.55mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
M80-8671022
M80-8671022
CONN HEADER VERT 10POS 2MM
Harwin Inc.
620
In Stock
1 : ¥39.82000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
TFML-107-01-L-D
TFML-107-01-L-D
CONN HEADER VERT 14POS 1.27MM
Samtec Inc.
221
In Stock
1 : ¥32.10000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Friction Lock
0.134" (3.39mm)
0.075" (1.91mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
M80-5001022
M80-5001022
CONN HEADER VERT 10POS 2MM
Harwin Inc.
99
In Stock
1 : ¥91.54000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.