Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,159 In Stock | 1 : ¥6.49000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.173" (4.40mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
624 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
5,582 In Stock | 1 : ¥36.12000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.193" (4.90mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - |