Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,321 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥2.31914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
9,294 In Stock | 1 : ¥21.75000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
217 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole, Right Angle | Press-Fit, Solder | - | 0.138" (3.50mm) | 0.134" (3.40mm) | - | 0.195" (4.95mm) | Square | Tin | 80.0µin (2.03µm) | Tin | Brass | Thermoplastic | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V |