Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,699 In Stock | 1 : ¥2.79000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : ¥83.74000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.120" (3.05mm) | 0.120" (3.05mm) | - | 0.300" (7.62mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - |