Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Samtec Inc.
Series
Mini-PV™, Basics+PUDTSM
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
626
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Friction LockLatch HolderPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)-
Insulation Height
0.100" (2.54mm)0.303" (7.70mm)0.335" (8.51mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-106-01-x-SV
TSM-106-01-L-SV
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
5,024
In Stock
1,634
Factory
1 : ¥7.88000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
S(26)B-PUDSS-1(LF)(SN)
S26B-PUDSS-1
CONN HEADER R/A 26POS 2MM
JST Sales America Inc.
20,142
In Stock
1 : ¥8.95000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
78207-106HLF
78207-106HLF
CONN HEADER R/A 6POS 2.54MM
Amphenol ICC (FCI)
6,200
In Stock
1 : ¥11.58000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.230" (5.84mm)
0.120" (3.05mm)
-
0.303" (7.70mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
Keying Slot
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.