Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Omron Electronics Inc-EMC Div
Series
VHXG4
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
750
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, ShortLocking Ramp
Contact Length - Mating
0.240" (6.10mm)0.303" (7.70mm)
Contact Length - Post
0.126" (3.20mm)0.142" (3.60mm)
Overall Contact Length
0.657" (16.70mm)-
Insulation Height
0.335" (8.51mm)0.669" (17.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)-
Contact Material
BrassBrass, Nickel
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A10A
Voltage Rating
250V300V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B7PS-VH
B7PS-VH
CONN HEADER R/A 7POS 3.96MM
JST Sales America Inc.
10,180
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.303" (7.70mm)
0.142" (3.60mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
XG4A-5032
XG4A-5032
CONN HEADER VERT 50POS 2.54MM
Omron Electronics Inc-EMC Div
580
In Stock
1 : ¥36.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.126" (3.20mm)
0.657" (16.70mm)
0.669" (17.00mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
CONN HEADER R/A 50POS 2.54MM
XG4A-5035
CONN HEADER R/A 50POS 2.54MM
Omron Electronics Inc-EMC Div
8
In Stock
1 : ¥36.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.240" (6.10mm)
0.126" (3.20mm)
-
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.