Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,361 In Stock | 1 : ¥8.13000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.098" (2.50mm) | - | 0.134" (3.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
3,979 In Stock | 1 : ¥22.99000 Cut Tape (CT) 7,500 : ¥12.77284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.181" (4.60mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A | 230V |