Headers, Male Pins

Results: 7
Manufacturer
Cinch Connectivity SolutionsMolexTE Connectivity Deutsch Connectors
Series
DTMModICE® MEModICE® MXMX150 34830
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.138" (3.50mm)-
Number of Positions
12182024 (12 + 12)32 (20 + 12)40 (20 + 20)
Number of Rows
23
Row Spacing - Mating
0.138" (3.50mm)-
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch LockLocking RampThreaded
Contact Length - Post
0.112" (2.84mm)0.126" (3.20mm)0.130" (3.30mm)-
Insulation Height
0.996" (25.29mm)1.378" (35.00mm)1.610" (40.90mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
NickelTin
Contact Material
-BrassCopper Alloy
Insulation Material
PlasticPolybutylene Terephthalate (PBT), Glass FilledPolymer, Glass Filled
Features
-Board GuideMounting Flange
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-
Ingress Protection
IP67, IP69KIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP6K9K
Insulation Color
BlackGray
Current Rating (Amps)
10A-
Voltage Rating
14VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5810112011
5810112011
CONN HEADER R/A 12POS 3.5MM
Cinch Connectivity Solutions
2,042
In Stock
1 : ¥134.07000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
1.610" (40.90mm)
Square
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67, IP69K
-
Black
10A
-
2,142
In Stock
1 : ¥159.76000
Bulk
Bulk
Active
Header
Male Pin
-
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Black
-
-
MFG_5810132011
5810132011
CONN HEADER R/A 32POS 3.5MM
Cinch Connectivity Solutions
3,047
In Stock
1 : ¥172.57000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
32 (20 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
1.610" (40.90mm)
Square
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67, IP69K
-
Black
10A
-
MFG_5810140011
5810140011
CONN HEADER R/A 40POS 3.5MM
Cinch Connectivity Solutions
5,342
In Stock
1 : ¥193.26000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
40 (20 + 20)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
1.610" (40.90mm)
Square
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67, IP69K
-
Black
10A
-
5810124011
5810124011
CONN HEADER R/A 24POS 3.5MM
Cinch Connectivity Solutions
3,610
In Stock
1 : ¥168.06000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
1.610" (40.90mm)
Square
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67, IP69K
-
Black
10A
-
2,011
In Stock
1 : ¥87.44000
Bulk
Bulk
Active
Header
Male Pin
-
18
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
0348302002
0348302002
CONN HEADER R/A 20POS 3.5MM
Molex
76
In Stock
1 : ¥83.41000
Tray
Tray
Active
Header
Male Blade
0.138" (3.50mm)
20
2
0.138" (3.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.996" (25.29mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Gray
-
14VDC
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.