Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,433 In Stock | 1 : ¥5.34000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.083" (2.11mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | - | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
2,754 In Stock 10,164 Factory | 1 : ¥26.68000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.215" (5.46mm) | 0.085" (2.16mm) | - | 0.290" (7.37mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
2,135 In Stock 48 Factory | 1 : ¥16.91000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.510" (12.95mm) | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
188 In Stock 1,280 Factory | 1 : ¥27.01000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.215" (5.46mm) | 0.085" (2.16mm) | - | 0.240" (6.10mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
996 In Stock 447 Factory | 1 : ¥32.26000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.260" (6.60mm) | 0.147" (3.73mm) | - | 0.424" (10.77mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
530 In Stock | 1 : ¥45.32000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 20 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.260" (6.60mm) | 0.147" (3.73mm) | - | 0.424" (10.77mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
0 In Stock Check Lead Time | 1 : ¥51.39000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 30 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.260" (6.60mm) | 0.147" (3.73mm) | - | 0.424" (10.77mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC |