Headers, Male Pins

Results: 8
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.Sullins Connector Solutions
Series
-BERGSTIK® IIHTSWMilli-Grid 87831Tiger Eye™ TFC
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2358144060
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Board
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.131" (3.33mm)0.141" (3.60mm)0.230" (5.84mm)0.320" (8.13mm)
Contact Length - Post
0.098" (2.50mm)0.110" (2.79mm)0.120" (3.05mm)0.150" (3.81mm)-
Overall Contact Length
0.450" (11.43mm)0.480" (12.19mm)0.530" (13.46mm)-
Insulation Height
0.100" (2.54mm)0.226" (5.74mm)0.252" (6.40mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-Board Guide, Pick and PlaceKeying Slot
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A3.1A per ContactVaries by Wire Gauge
Voltage Rating
125V275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
6,545
In Stock
9,600
Factory
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
TFC Series
TFC-120-02-L-D-A-K-TR
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
358
In Stock
1 : ¥57.55000
Cut Tape (CT)
350 : ¥46.05443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
275VAC
P(B,C)C02SAAN
PCC02SAAN
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
3,851
In Stock
1 : ¥3.28000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)C03SAAN
PCC03SAAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
3,706
In Stock
1 : ¥3.86000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
68602-x08
68602-208HLF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
2,553
In Stock
1 : ¥5.91000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
69190-4xx
69190-405HLF
CONN HEADER VERT 5POS 2.54MM
Amphenol ICC (FCI)
3,307
In Stock
1 : ¥2.96000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
P(B,C)C03SAAN
PBC03SAAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
24,874
In Stock
Value Added Item
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 60POS 2.54MM
HTSW-130-14-L-D
CONN HEADER VERT 60POS 2.54MM
Samtec Inc.
0
In Stock
90
Factory
Check Lead Time
1 : ¥65.84000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
60
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.