Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,949 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥4.35140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.217" (5.51mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
26,350 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥4.49302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
19,876 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥5.30645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.130" (3.30mm) | - | - | 0.260" (6.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
31,040 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V |