Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,188 In Stock | 1 : ¥8.95000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.149" (3.78mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
2,845 In Stock | 1 : ¥12.81000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.091" (2.30mm) | 0.309" (7.86mm) | 0.098" (2.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
1,487 In Stock | 1 : ¥26.93000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 24 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.079" (2.00mm) | - | 0.039" (1.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - |