Headers, Male Pins

Results: 4
Manufacturer
GCTJST Sales America Inc.Samtec Inc.
Series
BC057SHFTSMZH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.059" (1.50mm)0.100" (2.54mm)
Number of Positions
67810
Number of Rows
12
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.059" (1.50mm)0.120" (3.05mm)0.230" (5.84mm)-
Insulation Height
0.100" (2.54mm)0.122" (3.10mm)0.146" (3.70mm)0.210" (5.33mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6T
Features
-Keying SlotPick and PlaceSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact3A-
Voltage Rating
50V250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SHF-105-01-L-D-SM
SHF-105-01-L-D-SM
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
6,858
In Stock
8,145
Factory
1 : ¥28.65000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
S7B-ZR-SM3A-TF
S7B-ZR-SM4A-TF
CONN HEADER SMD R/A 7POS 1.5MM
JST Sales America Inc.
22,177
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥3.60988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
BC057-08-A-A-0150-L-C
BC057-08-A-A-0150-L-C
8W,1.0MM PITCH PIN HDR,DIL, SMT,
GCT
1,935
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,500 : ¥5.65453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.059" (1.50mm)
-
-
0.122" (3.10mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
TSM-106-01-x-SV
TSM-106-01-L-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
37
In Stock
1 : ¥12.15000
Cut Tape (CT)
175 : ¥8.70246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.