Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,214 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,700 : ¥2.64812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.126" (3.20mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
46,118 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.70019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
880 In Stock | 1 : ¥135.71000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
101 In Stock 440 Factory | 1 : ¥39.65000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC |