Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,495 In Stock | 1 : ¥21.02000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.390" (9.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,800 In Stock | 1 : ¥24.79000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.388" (9.86mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
2,004 In Stock | 1 : ¥103.27000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC |