Headers, Male Pins

Results: 11
Manufacturer
Adam TechAmphenol ICC (FCI)MolexSullins Connector Solutions
Series
-BERGSTIK® IIDuraClik 502352Mini-Fit Jr 87427PH2RASBH11
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
13410141617203440
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Latch LockLocking RampPush-Pull
Contact Length - Mating
0.136" (3.45mm)0.230" (5.84mm)0.235" (5.97mm)-
Contact Length - Post
0.095" (2.41mm)0.120" (3.05mm)0.126" (3.20mm)0.130" (3.30mm)-
Overall Contact Length
0.425" (10.80mm)0.448" (11.39mm)0.450" (11.43mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.197" (5.00mm)0.252" (6.40mm)0.358" (9.10mm)0.394" (10.00mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying SlotSolder Retention
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
3A3A per Contact-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-103HLF
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
13,970
In Stock
1 : ¥3.04000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
13,821
In Stock
1 : ¥5.83000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
8,514
In Stock
1 : ¥6.90000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
17,062
In Stock
1 : ¥12.07000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
DuraClik 502352 Series
5023520400
CONN HEADER SMD R/A 4POS 2MM
Molex
4,922
In Stock
1 : ¥13.38000
Cut Tape (CT)
700 : ¥9.42130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.136" (3.45mm)
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
1,834
In Stock
1 : ¥6.08000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
PH2 Series
PH2RA-34-UA
CONN HEADER R/A 34POS 2.54MM
Adam Tech
1,762
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
2,829
In Stock
1 : ¥10.51000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
0874271002
0874271002
CONN HEADER R/A 10POS 4.2MM
Molex
15,310
In Stock
1 : ¥22.08000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.130" (3.30mm)
-
0.394" (10.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
-
-
68001-x01
68001-101HLF
CONN HEADER VERT 1POS
Amphenol ICC (FCI)
11,729
In Stock
1 : ¥1.97000
Bag
Bag
Obsolete
Header
Male Pin
-
1
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
PRPC0xxSAAN-RC
PRPC017SAAN-RC
CONN HEADER VERT 17POS 2.54MM
Sullins Connector Solutions
1,392
In Stock
Value Added Item
1 : ¥3.37000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.