Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,004 In Stock | 1 : ¥4.76000 Cut Tape (CT) 600 : ¥3.27635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.161" (4.10mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
21,026 In Stock | 1 : ¥6.65000 Cut Tape (CT) 600 : ¥5.00470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
624 In Stock | 1 : ¥10.10000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Latch Lock | 0.083" (2.10mm) | - | - | 0.333" (8.45mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyphthalamide (PPA), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 HB | Black | 1.2A | 250V | |||
2,250 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥6.63233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.098" (2.50mm) | - | - | 0.117" (2.97mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 150°C | - | UL94 V-0 | Black | 5.4A per Contact | - | |||
9,274 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1.2A | 250V | |||
1,535 In Stock | 1 : ¥19.62000 Cut Tape (CT) 650 : ¥8.98911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.087" (2.21mm) | - | - | 0.207" (5.25mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 150°C | - | UL94 V-0 | Black | 5.4A per Contact | - |