Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,299 In Stock | 1 : ¥17.98000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
343 In Stock 864 Factory | 1 : ¥76.11000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.120" (3.05mm) | 0.114" (2.90mm) | - | 0.370" (9.40mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
51 In Stock 5,053 Factory | 1 : ¥10.18000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.219" (5.56mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
60 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - |