Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,890 In Stock | 1 : ¥33.74000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.388" (9.86mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
977 In Stock | 1 : ¥96.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.315" (8.00mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
353 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.155" (3.94mm) | 0.684" (17.37mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
689 In Stock | 1 : ¥40.96000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,612 In Stock | 1 : ¥42.69000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.388" (9.86mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
228 In Stock | 1 : ¥47.20000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | - | 0.360" (9.14mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,983 In Stock | 1 : ¥58.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | 0.240" (6.10mm) | 0.174" (4.42mm) | 0.703" (17.86mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
243 In Stock | 1 : ¥60.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
280 In Stock | 1 : ¥76.51000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.362" (9.20mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
2,236 In Stock | 1 : ¥79.96000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
193 In Stock | 1 : ¥82.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.102" (2.60mm) | - | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A per Contact | 250VAC | |||
323 In Stock | 1 : ¥93.50000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
341 In Stock | 1 : ¥95.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
627 In Stock | 1 : ¥99.42000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.404" (10.26mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
856 In Stock | 1 : ¥101.30000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.404" (10.26mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
47 In Stock | 1 : ¥103.44000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.315" (8.00mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Brass | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
203 In Stock | 1 : ¥105.57000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A | 250VAC | |||
278 In Stock | 1 : ¥48.11000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.385" (9.78mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | Polyphthalamide (PPA), Glass Filled | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
2,199 In Stock | 1 : ¥62.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
113 In Stock | 1 : ¥100.15000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.102" (2.60mm) | - | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A per Contact | 250VAC | |||
362 In Stock | 1 : ¥103.03000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.404" (10.26mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A per Contact | 250VAC | |||
214 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.404" (10.26mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A per Contact | 250VAC | |||
488 In Stock | 1 : ¥162.96000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.102" (2.60mm) | - | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Blue | 1A per Contact | 250VAC | |||
168 In Stock | 1 : ¥28.65000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | - | 0.360" (9.14mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | Polyphthalamide (PPA), Glass Filled | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
217 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.315" (8.00mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC |