180 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 248 Factory | 1 : ¥456.22000 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 180 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
100 In Stock 476 Factory | 1 : ¥211.08000 Tube | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 180 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.175" (4.45mm) | - | - | 0.055" (1.40mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock | Active | Tube | Active | Header | Male Pin | 0.031" (0.80mm) | 180 | 2 | 0.047" (1.20mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.120" (3.05mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.7A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥119.15552 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥120.39944 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥133.09848 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥134.07000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 6 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥134.07000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 5 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥134.07000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 5 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.139" (3.53mm) | 0.344" (8.74mm) | 0.079" (2.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥138.58000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥142.83736 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥154.98144 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥155.41000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 5 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.075" (1.90mm) | 0.101" (2.57mm) | 0.255" (6.48mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥155.41000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥155.41000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.075" (1.90mm) | 0.101" (2.57mm) | 0.255" (6.48mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥155.41000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 6 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 125 : ¥157.50616 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥162.55552 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥163.13000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥165.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥181.44000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥183.00000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 180 | 6 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 125 : ¥185.64040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥188.16576 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥192.61416 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - |