0.300" (7.62mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : ¥130.87000 Tray | Tray | Active | Header | Male Blade | 0.300" (7.62mm) | 4 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.150" (3.81mm) | - | 1.350" (34.30mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
490 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
589 In Stock | 1 : ¥47.12000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 10 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
4,525 In Stock | 1 : ¥58.21000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 12 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
7,840 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
2,686 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
3,750 In Stock | 1 : ¥19.13000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
6,211 In Stock | 1 : ¥22.74000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 12 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
2,638 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
1,484 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
4,650 In Stock | 1 : ¥36.86000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 10 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
1,031 In Stock | 1 : ¥37.85000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
315 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 10 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
107 In Stock | 1 : ¥49.59000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 10 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
6,079 In Stock | 1 : ¥95.97000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 12 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
957 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.668" (16.97mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
1,385 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
919 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.131" (3.33mm) | - | 0.668" (16.97mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
2,624 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.131" (3.33mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
1,150 In Stock | 1 : ¥21.67000 Tube | Tube | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.131" (3.33mm) | - | 0.668" (16.97mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
1,564 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
1,118 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
1,061 In Stock | 1 : ¥27.67000 Tube | Tube | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 2 | 0.300" (7.62mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.134" (3.40mm) | - | 0.727" (18.47mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
19 In Stock | 1 : ¥28.73000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
776 In Stock | 1 : ¥28.90000 Tube | Tube | Active | Header | Tab | 0.150" (3.81mm) | 6 | 2 | 0.300" (7.62mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V |