0.177" (4.50mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : ¥233.88000 Tray | - | Tray | Active | Header | Tab | 0.157" (4.00mm) | 46 | 3 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.421" (10.69mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Black | 23A | 60VDC | ||
512 In Stock | 1 : ¥158.36000 Box | - | Box | Active | Header | Tab | 0.157" (4.00mm) | 46 | 3 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.421" (10.69mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Gray | 23A | 60VDC | ||
58 In Stock | 1 : ¥162.22000 Box | - | Box | Active | Header | Tab | 0.157" (4.00mm) | 46 | 3 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.421" (10.69mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Blue | 23A | 60VDC | ||
0 In Stock Check Lead Time | 1 : ¥12.48000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.776" (19.70mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 70 : ¥41.81486 Bulk | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 26 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.157" (4.00mm) | - | 0.862" (21.89mm) | Rectangular | Tin | - | Tin | - | Polybutylene Terephthalate (PBT) | - | - | - | - | Gray | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Header | Male Pin | - | 2 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | - | 2 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | - | - | UL94 V-0 | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | - | - | UL94 V-0 | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | - | - | UL94 V-0 | - | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Header | Male Pin | - | 2 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600V | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Lock | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 600V |