Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,854 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
2,349 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
2,069 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
2,658 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
2,842 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
633 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural | |||
2,734 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 22 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural |