Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,954 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
34,411 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
15,586 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
2,698 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 28 AWG | Closed End | Tin | 80.0µin (2.03µm) | Green | |||
31,291 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
9,607 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue |