Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,732 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
7,235 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
263 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
530 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
0 In Stock Check Lead Time | 1 : ¥4.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
0 In Stock Check Lead Time | 1,000 : ¥4.30386 Bulk | Bulk | Active | Receptacle | Female Socket | 11 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 16 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow |