Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,503 In Stock | 1 : ¥25.94000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.050" (1.27mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Lock | IDC | Discrete or Ribbon Cable | - | - | Gold | - | Black | |||
4,174 In Stock | 1 : ¥24.30000 Tray | Tray | Active | Receptacle | Female Socket | 2 | 0.050" (1.27mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | - | 24-26 AWG | - | Gold | - | Black | |||
738 In Stock | 1 : ¥30.37000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.050" (1.27mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 24-26 AWG | - | Gold | - | Black | |||
205 In Stock | 1 : ¥20.36000 Tray | Tray | Active | Receptacle | Female Socket | 2 | 0.050" (1.27mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Lock | IDC | Discrete or Ribbon Cable | 22 AWG | - | - | - | Black | |||
14 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.050" (1.27mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through | Tin | 78.7µin (2.00µm) | White |