Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PCDAmphenol Sine Systems CorpAmphenol SocapexAmphenol Technical Products InternationalAnderson Power Products, Inc.
Series
-.025*0.6408CH0R10110116781130015221581840
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderInsertJunction BoxPlugPlug and ReceptacleReceptacleReceptacle, Female SocketsSelf MatingSelf Mating, Non-Gendered, HermaphroditicSocketSplice
Contact Type
-Blade PinCenter Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerFemale Socket; Male PinForkedMale BladeMale PinMale Pin, Coaxial
Number of Positions
11 (Power)22 (Power)2+Ground33 (1 + 2 Power)3+Ground44 (2 + 2 Coax)4 (2 + 2 Power)4 (Coax)
Pitch
0.010" (0.25mm)0.012" (0.30mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)
Number of Rows
123456
Row Spacing
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.075" (1.91mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)0.130" (3.30mm)0.157" (4.00mm)
Mounting Type
-DIN RailDIN Rail or Panel MountFree Hanging (In-Line)Free Hanging (In-Line), IDCFree Hanging (In-Line), Right AnglePanel MountPanel Mount, Right AnglePanel Mount, Screw InPanel Mount, Snap-InPanel Mount, Through Hole, Right AngleScrew MountThrough Hole
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-PullRotary-LockScrew LockSpring Lock
Cable Termination
-Cage ClampCrimpCrimp and SolderIDCIDC, 110 BlockPoke-InPush In with LockScrewSolderSolder CupSolder EyeletSpring ClampWire Wrap
Wire Type
-CoaxialDiscreteDiscrete or Ribbon CableFlat Flexible CableRibbon Cable
Wire Gauge
1 AWG1/0 AWG2 AWG2/0 AWG3/0 AWG4 AWG6 AWG6-8 AWG8 AWG8-10 AWG10 AWG10-12 AWG
Features
-Angled Hood, Cable ClampAssembly KitBackshellBackshell, Cable ClampBackshell, JackscrewBackshell, Side Wire OutputBackshell, Strain ReliefBlind MatingBoard GuideBoard Guide, Mounting FlangeBoard Guide, Polarizing Key
Contact Finish
-Copper AlloyGalvanizedGoldGold AlloyGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™NickelPalladium-NickelSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.90µin (0.150µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)
Color
-BeigeBlackBlueBrownClearGrayGreenIvoryNaturalOchreOrangeRedSilver
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.