Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,807 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
9,393 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
46,409 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
8,540 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,678 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,360 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural |