Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,051 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
1,488 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
0 In Stock Check Lead Time | 2,500 : ¥4.86810 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 28 AWG | Closed End | Tin | 80.0µin (2.03µm) | Green | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Gold | 30.0µin (0.76µm) | Red |