Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,367 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
588 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
0 In Stock Check Lead Time | 1,250 : ¥7.03430 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
0 In Stock Check Lead Time | 1,250 : ¥7.29306 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin-Lead | 80.0µin (2.03µm) | Red | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Blue | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Latch Holder | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Gold | 15.0µin (0.38µm) | Red |