Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,254 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 150.0µin (3.81µm) | Black | |||
0 In Stock Check Lead Time | 1,260 : ¥14.60983 Tube | Tube | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black |