Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥57.96000 Bag | Bag | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.551" (39.400mm) | 0.236" (6.000mm) | 1.200" (30.480mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
152 In Stock | 1 : ¥250.96000 Bulk | Bulk | Obsolete | 100 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.551" (39.400mm) | 0.358" (9.100mm) | 1.075" (27.300mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | 31.5µin (0.80µm) | Green |