Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 4 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - | |||
966 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 7 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - | |||
900 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 3 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - | |||
900 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 5 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - | |||
895 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 6 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - | |||
730 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Housing | 2 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | 22-30 AWG | Contacts Not Included | - | - | - |