Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥1,105.58000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Shielded | - | - | - | 0.394" (10.00mm) | |||
39 In Stock | 1 : ¥1,164.19000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Through Hole | Shielded | - | - | - | 0.827" (21.00mm) | |||
10 In Stock | 1 : ¥1,194.92000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Through Hole, Right Angle | - | - | - | - | 0.827" (21.00mm) | |||
9 In Stock | 1 : ¥508.12000 Tray | Tray | Active | Plug, Center Strip Contacts | 280 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | - | - | - | - | 0.394" (10.00mm) | |||
20 In Stock | 1 : ¥1,134.84000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | - | - | - | - | 0.394" (10.00mm) |