Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,826 In Stock 7,175 Factory | 1 : ¥42.20000 Cut Tape (CT) 1,025 : ¥26.10740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
1,174 In Stock | 1 : ¥49.10000 Cut Tape (CT) 1,200 : ¥30.45878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) | |||
167 In Stock | 1 : ¥327.82000 Cut Tape (CT) 150 : ¥240.22260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 560 | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
3,201 In Stock 14,625 Factory | 1 : ¥41.38000 Cut Tape (CT) 1,125 : ¥25.69699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) |