Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,359 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥7.46230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3mm | 0.091" (2.30mm) | |||
3,817 In Stock | 1 : ¥19.95000 Cut Tape (CT) 1,000 : ¥11.06907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3mm | 0.091" (2.30mm) | |||
114 In Stock | 1 : ¥171.58000 Cut Tape (CT) 375 : ¥115.66992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Female | 240 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | - | 0.208" (5.28mm) |