Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,393 In Stock | 1 : ¥21.35000 Cut Tape (CT) 1,000 : ¥12.38410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 4mm | 0.130" (3.30mm) | |||
2,921 In Stock 1,100 Factory | 1 : ¥43.84000 Cut Tape (CT) 550 : ¥32.83965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5.5mm, 6mm, 7mm, 9mm | 0.175" (4.45mm) | |||
2,869 In Stock 1,150 Factory | 1 : ¥43.84000 Cut Tape (CT) 575 : ¥32.83965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,002 In Stock 6,650 Factory | 1 : ¥46.14000 Cut Tape (CT) 475 : ¥34.72794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
881 In Stock | 1 : ¥71.02000 Cut Tape (CT) 375 : ¥53.93909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
3,299 In Stock 2,475 Factory | 1 : ¥75.37000 Cut Tape (CT) 275 : ¥51.64040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
783 In Stock | 1 : ¥47.86000 Cut Tape (CT) 375 : ¥38.75083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
0 In Stock Check Lead Time | 32 : ¥182.50563 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 (52 + 8 Power) | 0.025" (0.64mm) | 2 | Surface Mount, Right Angle; Through Hole | Ground Bus (Plane), Power Pins (8) | Gold | 10.0µin (0.25µm) | - | 0.320" (8.12mm) |