Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,297 In Stock | 1 : ¥60.84000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.209" (5.30mm) | |||
760 In Stock | 1 : ¥242.85000 Strip | Strip | Active | Array, Female Sockets | 114 | 0.050" (1.27mm) | 6 | Surface Mount | - | Gold | 30.0µin (0.76µm) | - | 0.130" (3.30mm) | |||
3,411 In Stock 288 Factory | 1 : ¥84.89000 Tray | Tray | Active | Socket, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm | 0.128" (3.25mm) |