Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock 192 Factory | 64 : ¥41.62406 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 8mm | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 1 : ¥534.30000 Tube | Tube | Active | Plug, Outer Shroud Contacts | 114 | 0.025" (0.64mm) | 2 | Board Edge, Straddle Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | - | 0.251" (6.38mm) |