Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,605 In Stock | 1 : ¥6.32000 Cut Tape (CT) 7,000 : ¥3.05310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 34 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1mm | 0.031" (0.80mm) | |||
2,448 In Stock | 1 : ¥44.74000 Cut Tape (CT) 575 : ¥32.83950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 10mm | 0.193" (4.90mm) | |||
655 In Stock | 1 : ¥45.15000 Cut Tape (CT) 600 : ¥30.73012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.191" (4.85mm) | |||
0 In Stock Check Lead Time | 375 : ¥48.06848 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.191" (4.85mm) |