FX8-120S-SV(21) | |
---|---|
DigiKey Part Number | H1219-ND |
Manufacturer | |
Manufacturer Product Number | FX8-120S-SV(21) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120S-SV(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
12 | ¥40.65917 | ¥487.91 |
36 | ¥38.50889 | ¥1,386.32 |
60 | ¥37.61217 | ¥2,256.73 |
108 | ¥35.82167 | ¥3,868.74 |
252 | ¥31.34381 | ¥7,898.64 |
504 | ¥30.44806 | ¥15,345.82 |
1,008 | ¥25.97049 | ¥26,178.25 |
2,508 | ¥24.17939 | ¥60,641.91 |