Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Cvilux USAEDAC Inc.GreenconnHarwin Inc.Hirose Electric Co LtdI-PEX
Series
-*10120B10120S10126B10126S11007S18021S202436202437206806206807
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-Array, Female SocketsArray, Male PinsDifferential Pair Array, FemaleDifferential Pair Array, MaleHeader and SocketHeader, Center Strip ContactsHeader, Center Strip Contacts - Bottom EntryHeader, Center Strip Contacts, FloatingHeader, Outer Shroud ContactsHigh Density Array, FemaleHigh Density Array, Male
Number of Positions
344 (2 + 2 Power)566 (2 + 4 Power)6 (4 + 2 Power)788 (4 + 4 Power)8 (6 + 2 Power)9
Pitch
0.010" (0.25mm)0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.64mm)0.026" (0.65mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)
Number of Rows
123456789101112
Mounting Type
-Board Edge, Straddle MountBoard Edge, Surface Mount, Right AngleSolderStackingSurface MountSurface Mount, Right AngleSurface Mount, Right Angle, ReverseSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleSurface Pressure with Screw LockThrough HoleThrough Hole, Bottom EntryThrough Hole, Press-Fit
Features
-Assembly with CableBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Ground Bus (Plane)Board Guide, Board Lock, ShieldedBoard Guide, Bridged Headers (2)Board Guide, Bridged Plugs (2)Board Guide, Bridged Receptacles (2)Board Guide, FlangeBoard Guide, Friction LockBoard Guide, Friction Lock, Ground Bus (Plane)
Contact Finish
-GalvanizedGoldGold or Gold, GXT™Gold-PalladiumGold, GXT™Palladium-NickelSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)1.97µin (0.050µm)2.00µin (0.051µm)2.56µin (0.065µm)3.00µin (0.076µm)3.94µin (0.100µm)4.00µin (0.100µm)5.00µin (0.127µm)5.12µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)
Mated Stacking Heights
0.5mm0.6mm0.6mm, 0.8mm0.65mm0.7mm0.8mm0.8mm, 1mm0.8mm, 1mm, 1.5mm0.9mm0.9mm, 1.5mm, 2mm0.9mm, 1mm0.95mm
Height Above Board
0.016" (0.41mm)0.018" (0.46mm)0.019" (0.48mm)0.020" (0.50mm)0.021" (0.55mm)0.022" (0.57mm)0.023" (0.59mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.63mm)0.026" (0.65mm)0.027" (0.68mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.