Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
894 In Stock 192 Factory | 1 : ¥69.20000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
108 In Stock 330 Factory | 1 : ¥159.51000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 15.24mm | 0.356" (9.04mm) | |||
205 In Stock 200 Factory | 1 : ¥321.81000 Cut Tape (CT) 100 : ¥227.26020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Outer Shroud Contacts | 156 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | - | 0.250" (6.35mm) | |||
311 In Stock | 1 : ¥116.08000 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | - | - |