Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdJAE Electronics
Series
DF40KX14
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Receptacle, Center Strip ContactsReceptacle, Outer Shroud Contacts
Pitch
0.016" (0.40mm)0.031" (0.80mm)
Features
-Board Guide, Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)3.94µin (0.100µm)
Mated Stacking Heights
2mm4mm, 5mm, 6mm
Height Above Board
0.077" (1.95mm)0.140" (3.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,391
In Stock
1 : ¥10.10000
Cut Tape (CT)
4,000 : ¥5.04981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.077" (1.95mm)
Interconnect Rectangular
KX14-40K2DE
Interconnect Rectangular
JAE Electronics
0
In Stock
Check Lead Time
54 : ¥72.94481
Bulk
Bulk
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
3.94µin (0.100µm)
4mm, 5mm, 6mm
0.140" (3.55mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.