Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity Erni
Series
FSIMICROSPEED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Array, Female SocketsStacking Compression
Number of Positions
1050
Features
Board Guide, Ground Bus (Plane), Pick and PlaceBoard Guide, Mating Guide
Contact Finish Thickness
10.0µin (0.25µm)-
Height Above Board
0.226" (5.74mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
224512
224512-E
MICROSPD F 6MM SMT 50POS
TE Connectivity Erni
550
In Stock
1 : ¥106.56000
Cut Tape (CT)
400 : ¥75.05283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Array, Female Sockets
50
0.039" (1.00mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
-
-
0.226" (5.74mm)
FSI-105-10-L-D-AD
FSI-105-06-L-D-AD-TR
CONN STACKING 10POS SMD GOLD
Samtec Inc.
240
In Stock
1 : ¥72.25000
Cut Tape (CT)
250 : ¥51.85392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stacking Compression
10
0.039" (1.00mm)
2
Surface Mount
Board Guide, Mating Guide
Gold
10.0µin (0.25µm)
-
0.236" (6.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.