Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥53.36000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 9mm | 0.169" (4.30mm) | |||
1,436 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥5.57185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 9 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) |