Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,444 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.92007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.031" (0.80mm) | 2 | Surface Mount | - | Tin | 120.0µin (3.05µm) | 4.5mm, 5.65mm, 7mm | 0.140" (3.55mm) | |||
2,740 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥7.14886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 10 | 0.031" (0.80mm) | 2 | Surface Mount | - | Tin | 120.0µin (3.05µm) | 4.5mm, 5.5mm | 0.144" (3.66mm) |