Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,158 In Stock | 1 : ¥52.21000 Tube | Tube | Active | Plug, Center Strip Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm | 0.185" (4.70mm) | |||
379 In Stock | 1 : ¥42.85000 Tube | Tube | Active | Plug, Center Strip Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 6mm, 10mm, 14mm | 0.224" (5.70mm) |