Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,662 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.92009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 3mm | 0.114" (2.90mm) | |||
14,938 In Stock | 1 : ¥19.95000 Cut Tape (CT) 1,000 : ¥11.06907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.114" (2.90mm) | |||
165 In Stock 750 Factory | 1 : ¥77.99000 Cut Tape (CT) 250 : ¥35.17868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.309" (7.85mm) |