10164228-1001A1RLF

DigiKey Part Number
609-10164228-1001A1RLFTR-ND - Tape & Reel (TR)
609-10164228-1001A1RLFCT-ND - Cut Tape (CT)
609-10164228-1001A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-1001A1RLF
Description
BERGSTAK 0.4MM, 100POSITION, HEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-1001A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.38000¥13.38
10¥11.63300¥116.33
25¥11.13520¥278.38
50¥10.88880¥544.44
100¥10.39300¥1,039.30
250¥9.40332¥2,350.83
500¥8.66102¥4,330.51
1,000¥7.42371¥7,423.71
2,500¥6.92882¥17,322.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.58239¥32,911.95
10,000¥6.43391¥64,339.10
Manufacturers Standard Package